MCP47CVB02-E/MF | ||
---|---|---|
DigiKey Part Number | MCP47CVB02-E/MF-ND | |
Manufacturer | ||
Manufacturer Product Number | MCP47CVB02-E/MF | |
Description | IC DAC 8BIT V-OUT 10DFN | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 8 Bit Digital to Analog Converter 2 10-DFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP47CVB02-E/MF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 16µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.8V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | ±0.1, ±0.1 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.13000 | ¥13.13 |
25 | ¥11.08280 | ¥277.07 |
100 | ¥10.09750 | ¥1,009.75 |