MCP4726A2T-E/CH | ||
---|---|---|
DigiKey Part Number | MCP4726A2T-E/CHTR-ND - Tape & Reel (TR) MCP4726A2T-E/CHCT-ND - Cut Tape (CT) MCP4726A2T-E/CHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCP4726A2T-E/CH | |
Description | IC DAC 12BIT V-OUT SOT23-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Digital to Analog Converter 1 SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP4726A2T-E/CH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 6µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±2, ±0.2 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
25 | ¥8.70200 | ¥217.55 |
100 | ¥7.96310 | ¥796.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.96309 | ¥23,889.27 |