MCP4011T-103E/SN | ||
---|---|---|
DigiKey Part Number | MCP4011T-103E/SNTR-ND - Tape & Reel (TR) MCP4011T-103E/SNCT-ND - Cut Tape (CT) MCP4011T-103E/SNDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCP4011T-103E/SN | |
Description | IC DGTL POT 10KOHM 64TAP 8SOIC | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP4011T-103E/SN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 64 | |
Resistance (Ohms) | 10k | |
Interface | Up/Down (U/D, CS) | |
Memory Type | Volatile | |
Voltage - Supply | 1.8V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 150ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
25 | ¥4.67920 | ¥116.98 |
100 | ¥4.35100 | ¥435.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥4.35098 | ¥14,358.23 |