MCP3918A1-E/ML | ||
---|---|---|
DigiKey Part Number | MCP3918A1-E/ML-ND | |
Manufacturer | ||
Manufacturer Product Number | MCP3918A1-E/ML | |
Description | IC ENERGY METER FRONT 1CH 20QFN | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase Meter IC 20-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP3918A1-E/ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Input Impedance | - | |
Measurement Error | 0.1% | |
Voltage - I/O High | 0.7V | |
Voltage - I/O Low | 0.3V | |
Current - Supply | 800µA | |
Voltage - Supply | 2.7 V ~ 3.6 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |
25 | ¥14.28440 | ¥357.11 |
100 | ¥12.97080 | ¥1,297.08 |