DSC-TIMEFLASH2-KIT1 | |
---|---|
DigiKey Part Number | DSC-TIMEFLASH2-KIT1-ND |
Manufacturer | |
Manufacturer Product Number | DSC-TIMEFLASH2-KIT1 |
Description | TIMEFLASH OSCILLATOR PROGRAMMING |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Programming Kit | |
For Use With/Related Products | MEMS Oscillators | |
Contents | Cable, Programmer, Socket Cards, Software, Tweezer, USB Flash Drive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,400.28000 | ¥3,400.28 |