B10464 | ||
---|---|---|
DigiKey Part Number | B10464-ND | |
Manufacturer | ||
Manufacturer Product Number | B10464 | |
Description | CAN BUS ANALZR BUNDLE PC TO CAN | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | PC to CAN Communications CAN BUS Analyzer Bundle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | CAN BUS Analyzer Bundle | |
For Use With/Related Products | PC to CAN Communications | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,374.51000 | ¥4,374.51 |