AY0438T-I/L | |
---|---|
DigiKey Part Number | AY0438T-I/LTR-ND - Tape & Reel (TR) AY0438T-I/LCT-ND - Cut Tape (CT) AY0438T-I/LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AY0438T-I/L |
Description | IC DRVR 32 SEGMENT 44PLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | AY0438T-I/L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 32 Segment | |
Interface | Parallel | |
Digits or Characters | 16 Characters | |
Current - Supply | 25 µA | |
Voltage - Supply | 3V ~ 8.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.32000 | ¥56.32 |
25 | ¥51.80440 | ¥1,295.11 |
100 | ¥47.04260 | ¥4,704.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥47.04274 | ¥23,521.37 |