ATTINY26L-8MU | ||
---|---|---|
DigiKey Part Number | ATTINY26L-8MU-ND | |
Manufacturer | ||
Manufacturer Product Number | ATTINY26L-8MU | |
Description | IC MCU 8BIT 2KB FLASH 32VQFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 8MHz 2KB (1K x 16) FLASH 32-VQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | ATTINY26L-8MU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | USI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128 x 8 | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 11x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
25 | ¥19.29200 | ¥482.30 |
100 | ¥18.57360 | ¥1,857.36 |