AT24CS08-MAHM-E | |
---|---|
DigiKey Part Number | AT24CS08-MAHM-ETR-ND - Tape & Reel (TR) AT24CS08-MAHM-ECT-ND - Cut Tape (CT) AT24CS08-MAHM-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24CS08-MAHM-E |
Description | IC EEPROM 8KBIT I2C 1MHZ 8UDFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 550 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT24CS08-MAHM-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 550 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
25 | ¥3.21480 | ¥80.37 |
100 | ¥3.12860 | ¥312.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥3.12860 | ¥46,929.00 |