AR1020-I/SO | ||
---|---|---|
DigiKey Part Number | AR1020-I/SO-ND | |
Manufacturer | ||
Manufacturer Product Number | AR1020-I/SO | |
Description | IC SCREEN CNTRL 10BIT 20SOIC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Touchscreen Controller 4, 5, or 8 Wire Resistive 10 b I2C, Serial, SPI Interface 20-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AR1020-I/SO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Touchscreen | 4, 5, or 8 Wire Resistive | |
Resolution (Bits) | 10 b | |
Interface | I2C, Serial, SPI | |
Voltage Reference | - | |
Voltage - Supply | 2.5V ~ 5V | |
Current - Supply | 17 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.69000 | ¥20.69 |
25 | ¥18.96360 | ¥474.09 |
100 | ¥18.06060 | ¥1,806.06 |