AC320004-3 | |
---|---|
DigiKey Part Number | AC320004-3-ND |
Manufacturer | |
Manufacturer Product Number | AC320004-3 |
Description | BOARD DAUGHTER PIC32 LAN8720 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Microchip Development Boards - Interface Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Interface Board | |
For Use With/Related Products | Microchip Development Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥518.86000 | ¥518.86 |