S10DLHE3-TP | ||
---|---|---|
DigiKey Part Number | 353-S10DLHE3-TPTR-ND - Tape & Reel (TR) 353-S10DLHE3-TPCT-ND - Cut Tape (CT) 353-S10DLHE3-TPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S10DLHE3-TP | |
Description | DIODE GEN PURP 200V 10A SMC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Diode 200 V 10A Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.97300 | ¥39.73 |
100 | ¥2.75920 | ¥275.92 |
500 | ¥2.15446 | ¥1,077.23 |
1,000 | ¥1.75114 | ¥1,751.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.56541 | ¥4,696.23 |
6,000 | ¥1.48582 | ¥8,914.92 |
9,000 | ¥1.37970 | ¥12,417.30 |
30,000 | ¥1.34786 | ¥40,435.80 |