GBJ1502-BP | ||
---|---|---|
DigiKey Part Number | GBJ1502-BPMS-ND | |
Manufacturer | ||
Manufacturer Product Number | GBJ1502-BP | |
Description | BRIDGE RECT 1PHASE 200V 15A GBJ | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBJ | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.08000 | ¥10.08 |
15 | ¥8.23267 | ¥123.49 |
105 | ¥6.40400 | ¥672.42 |
510 | ¥5.42833 | ¥2,768.45 |
1,005 | ¥4.42190 | ¥4,444.01 |
2,010 | ¥4.16272 | ¥8,367.07 |
5,010 | ¥3.96451 | ¥19,862.20 |
10,005 | ¥3.78153 | ¥37,834.21 |