GBJ1004-BP | ||
---|---|---|
DigiKey Part Number | GBJ1004-BPMS-ND | |
Manufacturer | ||
Manufacturer Product Number | GBJ1004-BP | |
Description | BRIDGE RECT 1PHASE 400V 10A GBJ | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBJ | |
Datasheet | Datasheet | |
EDA/CAD Models | GBJ1004-BP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.59000 | ¥9.59 |
15 | ¥7.84800 | ¥117.72 |
105 | ¥6.10276 | ¥640.79 |
510 | ¥5.17249 | ¥2,637.97 |
1,005 | ¥4.21360 | ¥4,234.67 |
2,010 | ¥3.96659 | ¥7,972.85 |
5,010 | ¥3.77770 | ¥18,926.28 |
10,005 | ¥3.60334 | ¥36,051.42 |