BAV99-TP | |
---|---|
DigiKey Part Number | BAV99TPMSTR-ND - Tape & Reel (TR) BAV99TPMSCT-ND - Cut Tape (CT) BAV99TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99-TP |
Description | DIODE ARRAY GP 70V 200MA SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV99-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.55000 | ¥5.50 |
100 | ¥0.29640 | ¥29.64 |
500 | ¥0.23282 | ¥116.41 |
1,000 | ¥0.16172 | ¥161.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.13392 | ¥401.76 |
6,000 | ¥0.12666 | ¥759.96 |
9,000 | ¥0.10779 | ¥970.11 |
30,000 | ¥0.09971 | ¥2,991.30 |
75,000 | ¥0.08623 | ¥6,467.25 |
150,000 | ¥0.07168 | ¥10,752.00 |