426 | |
---|---|
DigiKey Part Number | 473-1063-ND |
Manufacturer | |
Manufacturer Product Number | 426 |
Description | DESOLDER BRAID ROSIN 0.1" 5' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Mildly Activated (RMA) Static Dissipative (SD) Blue 0.100" (2.54mm) 5' (1.524m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Mildly Activated (RMA) | |
ESD Protection | Static Dissipative (SD) | |
Color | Blue | |
Width | 0.100" (2.54mm) | |
Length | 5' (1.524m) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.15000 | ¥44.15 |
5 | ¥42.07800 | ¥210.39 |
10 | ¥41.03300 | ¥410.33 |
30 | ¥38.92667 | ¥1,167.80 |
50 | ¥35.77220 | ¥1,788.61 |
100 | ¥31.56260 | ¥3,156.26 |
500 | ¥27.35470 | ¥13,677.35 |