EVB81116-A3 | ||
---|---|---|
DigiKey Part Number | 413-EVB81116-A3-ND | |
Manufacturer | ||
Manufacturer Product Number | EVB81116-A3 | |
Description | ADDON FOR 81116-A1 W/6X LED MUX | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | MLX81116 12, Non-Isolated Outputs LED Driver Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 60mA | |
Outputs and Type | 12, Non-Isolated | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 5.5V ~ 18V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MLX81116 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥510.01000 | ¥510.01 |