SGR-14 | |
---|---|
DigiKey Part Number | 1570-1205-ND |
Manufacturer | |
Manufacturer Product Number | SGR-14 |
Description | 40MM FINGER GUARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40mm Sq Fan Finger Guard Metal 2 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 40mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 2 Rings | |
Material | Metal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥6.35000 | ¥63.50 |
100 | ¥5.21400 | ¥521.40 |
1,000 | ¥4.73698 | ¥4,736.98 |