MS8025H24B-FHR-2EM | |
---|---|
DigiKey Part Number | 1570-1897-ND |
Manufacturer | |
Manufacturer Product Number | MS8025H24B-FHR-2EM |
Description | FAN AXIAL 80X25.2MM 24VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 70.5 CFM (1.97m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.20mm | |
Air Flow | 70.5 CFM (1.97m³/min) | |
Static Pressure | 0.550 in H2O (137.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 50.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.172 lb (78.02 g) | |
Current Rating (Amps) | 0.360A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.60000 | ¥144.60 |
10 | ¥138.04400 | ¥1,380.44 |
25 | ¥129.82760 | ¥3,245.69 |
50 | ¥124.89720 | ¥6,244.86 |
100 | ¥115.03620 | ¥11,503.62 |
250 | ¥107.64120 | ¥26,910.30 |
500 | ¥105.99766 | ¥52,998.83 |