XR21B1411IL16-F | |
---|---|
DigiKey Part Number | 1016-1388-ND |
Manufacturer | |
Manufacturer Product Number | XR21B1411IL16-F |
Description | IC UART TXRX 128/384 BYTE 16QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | XR21B1411IL16-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 4.4V ~ 5.25V | |
Current - Supply | 10.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.46000 | ¥41.46 |
10 | ¥37.23800 | ¥372.38 |
25 | ¥35.20480 | ¥880.12 |
80 | ¥30.51000 | ¥2,440.80 |
230 | ¥28.94509 | ¥6,657.37 |
490 | ¥25.97220 | ¥12,726.38 |
980 | ¥21.90430 | ¥21,466.21 |
2,450 | ¥20.80912 | ¥50,982.34 |