ST16C654CQ100-F | |
---|---|
DigiKey Part Number | 1016-1270-ND |
Manufacturer | |
Manufacturer Product Number | ST16C654CQ100-F |
Description | IC UART FIFO 64B QUAD 100QFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel RS232 64 Byte 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ST16C654CQ100-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Features | Internal Oscillator, Timer/Counter | |
Number of Channels | 4, QUART | |
FIFO's | 64 Byte | |
Protocol | RS232 | |
Data Rate (Max) | 1.5Mbps | |
Voltage - Supply | 2.97V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.26000 | ¥181.26 |
10 | ¥167.15900 | ¥1,671.59 |
66 | ¥159.64439 | ¥10,536.53 |
132 | ¥142.74129 | ¥18,841.85 |
264 | ¥136.16788 | ¥35,948.32 |
462 | ¥129.59413 | ¥59,872.49 |