SP335ECR1-L | |
---|---|
DigiKey Part Number | 1016-1968-ND |
Manufacturer | |
Manufacturer Product Number | SP335ECR1-L |
Description | IC TXRX FULL 1/1, 2/2 32QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1, 2/2 Transceiver Full RS232, RS422, RS485 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SP335ECR1-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS422, RS485 | |
Number of Drivers/Receivers | 1/1, 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 1Mbps, 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.56000 | ¥89.56 |
10 | ¥80.93600 | ¥809.36 |
25 | ¥77.16800 | ¥1,929.20 |
80 | ¥67.00475 | ¥5,360.38 |
230 | ¥63.99330 | ¥14,718.46 |
490 | ¥58.34686 | ¥28,589.96 |
980 | ¥50.81820 | ¥49,801.84 |