MS226-10S | |
---|---|
DigiKey Part Number | 2333-MS226-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS226-10S |
Description | RF SHIELD 0.673"X0.890" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.673" (17.10mm) X 0.890" (22.60mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS226-10S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 0.890" (22.60mm) | |
Width - Overall | 0.673" (17.10mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.65000 | ¥11.65 |
10 | ¥10.38700 | ¥103.87 |
25 | ¥9.85680 | ¥246.42 |
90 | ¥8.09600 | ¥728.64 |
270 | ¥7.56800 | ¥2,043.36 |
450 | ¥6.68793 | ¥3,009.57 |
990 | ¥5.27990 | ¥5,227.10 |
2,430 | ¥4.92790 | ¥11,974.80 |
4,950 | ¥4.68150 | ¥23,173.42 |