88E1510-A0-NNB2C000 | |
---|---|
DigiKey Part Number | 2208-88E1510-A0-NNB2C000-ND |
Manufacturer | |
Manufacturer Product Number | 88E1510-A0-NNB2C000 |
Description | IC TXRX FULL/HALF 4/4 48QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full, Half IEEE 802.3, IEEE 1588 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marvell Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 802.3, IEEE 1588 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full, Half | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Voltage - Supply | 2.38V, 3.14V ~ 2.62V, 3.46V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.43000 | ¥131.43 |
10 | ¥120.81700 | ¥1,208.17 |
25 | ¥115.81080 | ¥2,895.27 |
80 | ¥102.03913 | ¥8,163.13 |
260 | ¥97.03069 | ¥25,227.98 |
520 | ¥90.77060 | ¥47,200.71 |