CTA400-0001-01 | |
---|---|
DigiKey Part Number | 1681-1013-ND |
Manufacturer | |
Manufacturer Product Number | CTA400-0001-01 |
Description | THERMOELECT ASSY AIR-AIR 246W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 246 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 246 W | |
Current | 14 A | |
Voltage | 24 V | |
Fan Location | Cold Side / Warm Side | |
Operating Temperature | -10°C ~ 60°C | |
Weight | 11.5 lbs (5.2 kg) | |
Dimensions - Overall | 400mm L x 180mm W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,070.11000 | ¥9,070.11 |
6 | ¥8,540.07500 | ¥51,240.45 |
10 | ¥7,362.13300 | ¥73,621.33 |