PB-09N23P-03Q | |
---|---|
DigiKey Part Number | 458-1370-ND |
Manufacturer | |
Manufacturer Product Number | PB-09N23P-03Q |
Description | BUZZER MAGNETIC 3V 9MM TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 3 V 30mA 2.7kHz 82dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PB-09N23P-03Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 82dB @ 3V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.224" (5.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.09000 | ¥17.09 |
10 | ¥14.21200 | ¥142.12 |
25 | ¥13.13440 | ¥328.36 |
50 | ¥12.35240 | ¥617.62 |
100 | ¥11.59680 | ¥1,159.68 |
250 | ¥10.74492 | ¥2,686.23 |
500 | ¥9.95472 | ¥4,977.36 |
1,000 | ¥9.50226 | ¥9,502.26 |