TP6KE47A | |
---|---|
DigiKey Part Number | F6853TR-ND - Tape & Reel (TR) F6853CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP6KE47A |
Description | TVS DIODE 40.2VWM 64.8VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 9.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 9.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.62000 | ¥36.20 |
100 | ¥2.51450 | ¥251.45 |
500 | ¥1.96334 | ¥981.67 |
1,000 | ¥1.59582 | ¥1,595.82 |
2,000 | ¥1.42654 | ¥2,853.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.42654 | ¥5,706.16 |
8,000 | ¥1.35400 | ¥10,832.00 |
12,000 | ¥1.25729 | ¥15,087.48 |
28,000 | ¥1.22827 | ¥34,391.56 |