SRV05-4HTG | |
---|---|
DigiKey Part Number | F4204TR-ND - Tape & Reel (TR) F4204CT-ND - Cut Tape (CT) F4204DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRV05-4HTG |
Description | TVS DIODE 6VWM 15VC SOT23-6 |
Customer Reference | |
Detailed Description | 15V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SRV05-4HTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.23322 | ¥6,699.66 |
6,000 | ¥2.11570 | ¥12,694.20 |
9,000 | ¥1.95898 | ¥17,630.82 |
30,000 | ¥1.93958 | ¥58,187.40 |