SP3002-04JTG | |
---|---|
DigiKey Part Number | F2916TR-ND - Tape & Reel (TR) F2916CT-ND - Cut Tape (CT) F2916DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3002-04JTG |
Description | TVS DIODE 6VWM 13VC SC70-6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SP3002-04JTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.14800 | ¥51.48 |
100 | ¥3.56140 | ¥356.14 |
500 | ¥2.97542 | ¥1,487.71 |
1,000 | ¥2.53234 | ¥2,532.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.25533 | ¥6,765.99 |
6,000 | ¥2.13665 | ¥12,819.90 |
9,000 | ¥1.97838 | ¥17,805.42 |
30,000 | ¥1.94672 | ¥58,401.60 |