RKEF300 | |
---|---|
DigiKey Part Number | RKEF300HF-ND |
Manufacturer | |
Manufacturer Product Number | RKEF300 |
Description | PTC RESET FUSE 60V 3A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RKEF300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 40 A | |
Time to Trip | 19.8 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.650" L x 0.118" W (16.50mm x 3.00mm) | |
Height - Seated (Max) | 0.835" (21.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
5 | ¥5.27000 | ¥26.35 |
10 | ¥5.10700 | ¥51.07 |
50 | ¥4.29380 | ¥214.69 |
100 | ¥3.56470 | ¥356.47 |
250 | ¥3.24092 | ¥810.23 |
500 | ¥2.75474 | ¥1,377.37 |
1,000 | ¥2.43070 | ¥2,430.70 |
5,000 | ¥2.22589 | ¥11,129.45 |