P0080SALRP | ||
---|---|---|
DigiKey Part Number | P0080SALRPTR-ND - Tape & Reel (TR) P0080SALRPCT-ND - Cut Tape (CT) P0080SALRPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P0080SALRP | |
Description | THYRISTOR 6V 150A DO214AA | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 6V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB | |
Datasheet | Datasheet | |
EDA/CAD Models | P0080SALRP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 25V | |
Voltage - Off State | 6V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 150pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.00400 | ¥80.04 |
100 | ¥6.22350 | ¥622.35 |
500 | ¥5.27484 | ¥2,637.42 |
1,000 | ¥4.29694 | ¥4,296.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.04504 | ¥10,112.60 |
5,000 | ¥3.85242 | ¥19,262.10 |
12,500 | ¥3.67461 | ¥45,932.62 |