MCR106-6G | ||
---|---|---|
DigiKey Part Number | MCR106-6GOS-ND | |
Manufacturer | ||
Manufacturer Product Number | MCR106-6G | |
Description | SCR 400V 4A TO225AA | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | SCR 400 V 4 A Sensitive Gate Through Hole TO-225AA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 2 V | |
Current - On State (It (AV)) (Max) | 2.55 A | |
Current - On State (It (RMS)) (Max) | 4 A | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 25A @ 60Hz | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-225AA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.90300 | ¥59.03 |
100 | ¥4.08830 | ¥408.83 |
500 | ¥3.41608 | ¥1,708.04 |
1,000 | ¥2.90726 | ¥2,907.26 |
2,500 | ¥2.58929 | ¥6,473.23 |
5,000 | ¥2.45302 | ¥12,265.10 |
10,000 | ¥2.27132 | ¥22,713.20 |