LVR100S-240 | |
---|---|
DigiKey Part Number | LVR100S-240-ND |
Manufacturer | |
Manufacturer Product Number | LVR100S-240 |
Description | PTC RESET FUSE 240V 1A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V (265V Int) | |
Current - Hold (Ih) (Max) | 1 A | |
Current - Trip (It) | 2 A | |
Current - Max | 10 A | |
Time to Trip | 21 s | |
Resistance - Initial (Ri) (Min) | 218 mOhms | |
Resistance - Post Trip (R1) (Max) | 580 mOhms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.736" Dia x 0.201" T (18.70mm x 5.10mm) | |
Height - Seated (Max) | 0.961" (24.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
5 | ¥10.41000 | ¥52.05 |
10 | ¥9.73700 | ¥97.37 |
50 | ¥8.05720 | ¥402.86 |
100 | ¥6.71490 | ¥671.49 |
250 | ¥6.54720 | ¥1,636.80 |
500 | ¥5.53986 | ¥2,769.93 |
1,000 | ¥4.86829 | ¥4,868.29 |
5,000 | ¥4.61190 | ¥23,059.50 |