LSP10120S | |
---|---|
DigiKey Part Number | F6374-ND |
Manufacturer | |
Manufacturer Product Number | LSP10120S |
Description | SPD TYPE 2 150VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Type 2 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 150VAC | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Voltage - Protection Level (VP) (2416) | 900 V | |
Operating Temperature | -45°C ~ 85°C | |
Features | Thermally Protected | |
Mounting Type | Screw | |
Approval Agency | CE, cURus, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.43000 | ¥165.43 |
16 | ¥152.58563 | ¥2,441.37 |
40 | ¥145.72950 | ¥5,829.18 |
80 | ¥130.30000 | ¥10,424.00 |
232 | ¥124.29927 | ¥28,837.43 |
440 | ¥118.29852 | ¥52,051.35 |