03455LF8H | |
---|---|
DigiKey Part Number | F1904-ND |
Manufacturer | |
Manufacturer Product Number | 03455LF8H |
Description | FUSE HLDR CART 250V 10A PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.22000 | ¥45.22 |
5 | ¥43.67800 | ¥218.39 |
10 | ¥42.12100 | ¥421.21 |
50 | ¥32.76040 | ¥1,638.02 |
100 | ¥27.29950 | ¥2,729.95 |
300 | ¥26.51967 | ¥7,955.90 |
500 | ¥22.61978 | ¥11,309.89 |
1,000 | ¥21.44981 | ¥21,449.81 |