LTV-847S | |
---|---|
DigiKey Part Number | 160-1371-5-ND |
Manufacturer | |
Manufacturer Product Number | LTV-847S |
Description | OPTOISOLTR 5KV 4CH TRANS 16-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
EDA/CAD Models | LTV-847S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, Gull Wing | |
Supplier Device Package | 16-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
25 | ¥5.44720 | ¥136.18 |
100 | ¥4.03110 | ¥403.11 |
500 | ¥3.70448 | ¥1,852.24 |
1,000 | ¥3.05068 | ¥3,050.68 |
2,000 | ¥2.89818 | ¥5,796.36 |
5,000 | ¥2.83281 | ¥14,164.05 |
10,000 | ¥2.76743 | ¥27,674.30 |
25,000 | ¥2.72385 | ¥68,096.25 |