LTV-847 | |
---|---|
DigiKey Part Number | 160-1370-5-ND |
Manufacturer | |
Manufacturer Product Number | LTV-847 |
Description | OPTOISOLTR 5KV 4CH TRANS 16-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 4 Channel 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
25 | ¥5.36560 | ¥134.14 |
100 | ¥3.97070 | ¥397.07 |
500 | ¥3.64888 | ¥1,824.44 |
1,000 | ¥3.00503 | ¥3,005.03 |
2,000 | ¥2.85478 | ¥5,709.56 |
5,000 | ¥2.79039 | ¥13,951.95 |
10,000 | ¥2.72599 | ¥27,259.90 |
25,000 | ¥2.68306 | ¥67,076.50 |