LSK489 SOIC 8L ROHS | |
---|---|
DigiKey Part Number | 4004-LSK489SOIC8LROHS-ND |
Manufacturer | |
Manufacturer Product Number | LSK489 SOIC 8L ROHS |
Description | JFET 2N-CH 60V 8SOIC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 60 V 500 mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | 2 N-Channel (Dual) | |
Voltage - Breakdown (V(BR)GSS) | 60 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 2.5 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 1.5 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 8pF @ 15V | |
Power - Max | 500 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.40000 | ¥67.40 |
10 | ¥53.89800 | ¥538.98 |
25 | ¥49.85680 | ¥1,246.42 |
95 | ¥43.11832 | ¥4,096.24 |
570 | ¥40.42340 | ¥23,041.34 |
1,045 | ¥37.72850 | ¥39,426.28 |