DPM 1AS-BL | |
---|---|
DigiKey Part Number | 2136-DPM1AS-BL-ND |
Manufacturer | |
Manufacturer Product Number | DPM 1AS-BL |
Description | PROCESS METER LCD PNL MOUNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters, Green Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±200mVDC | |
Display Type | LCD - Black Characters, Green Backlight | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.220" (5.50mm) | |
Output Type | - | |
Voltage - Supply | 6 ~ 15VDC | |
Panel Cutout Dimensions | Rectangular - 28.40mm x 11.40mm | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥451.78000 | ¥451.78 |
10 | ¥433.42400 | ¥4,334.24 |