43700000109000 | |
---|---|
DigiKey Part Number | 1487-1102-ND |
Manufacturer | |
Manufacturer Product Number | 43700000109000 |
Description | THERMOELECT ASSY AIR-AIR 244W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 244 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 244 W | |
Current | 6.1 A | |
Voltage | 48 V | |
Fan Location | Cold Side / Warm Side | |
Operating Temperature | -40°C ~ 55°C | |
Weight | 14 lbs (6.4 kg) | |
Dimensions - Overall | 400mm L x 153mm W x 204mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,920.37000 | ¥9,920.37 |
10 | ¥8,052.25200 | ¥80,522.52 |