43700000045000 | |
---|---|
DigiKey Part Number | 1487-1133-ND |
Manufacturer | |
Manufacturer Product Number | 43700000045000 |
Description | THERMOELECT ASSY AIR-AIR 143W |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 143 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 143 W | |
Current | 7.9 A | |
Voltage | 24 V | |
Fan Location | Cold Side / Warm Side | |
Operating Temperature | -40°C ~ 55°C | |
Weight | 11.0 lbs (5.0 kg) | |
Dimensions - Overall | 300mm L x 178mm W x 178.9mm H |