Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Terminal Block | |
Primary Material | - | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.13000 | ¥140.13 |
10 | ¥121.48200 | ¥1,214.82 |
25 | ¥115.13760 | ¥2,878.44 |
50 | ¥113.46800 | ¥5,673.40 |
100 | ¥100.11960 | ¥10,011.96 |
250 | ¥93.44472 | ¥23,361.18 |
500 | ¥91.44212 | ¥45,721.06 |