VC080514C300RP | |
---|---|
DigiKey Part Number | 478-11138-2-ND - Tape & Reel (TR) 478-11138-1-ND - Cut Tape (CT) 478-11138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080514C300RP |
Description | VARISTOR 18.5V 120A 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC080514C300RP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.28 V | |
Varistor Voltage (Typ) | 18.5 V | |
Varistor Voltage (Max) | 20.72 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 900 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.14400 | ¥31.44 |
25 | ¥2.88000 | ¥72.00 |
100 | ¥2.14280 | ¥214.28 |
250 | ¥1.94212 | ¥485.53 |
500 | ¥1.60732 | ¥803.66 |
1,000 | ¥1.20554 | ¥1,205.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.10505 | ¥4,420.20 |
8,000 | ¥1.03808 | ¥8,304.64 |
12,000 | ¥0.97111 | ¥11,653.32 |
28,000 | ¥0.89074 | ¥24,940.72 |