F931C106MBA | |
---|---|
DigiKey Part Number | 478-8238-2-ND - Tape & Reel (TR) 478-8238-1-ND - Cut Tape (CT) 478-8238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C106MBA |
Description | CAP TANT 10UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C106MBA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.38900 | ¥23.89 |
50 | ¥1.89980 | ¥94.99 |
100 | ¥1.56970 | ¥156.97 |
500 | ¥1.22622 | ¥613.11 |
1,000 | ¥1.04224 | ¥1,042.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.98092 | ¥1,961.84 |
4,000 | ¥0.91961 | ¥3,678.44 |
10,000 | ¥0.85830 | ¥8,583.00 |
14,000 | ¥0.84297 | ¥11,801.58 |
50,000 | ¥0.79700 | ¥39,850.00 |
100,000 | ¥0.76634 | ¥76,634.00 |