F931A106MAA | |
---|---|
DigiKey Part Number | 478-8193-2-ND - Tape & Reel (TR) 478-8193-1-ND - Cut Tape (CT) 478-8193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A106MAA |
Description | CAP TANT 10UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A106MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.57000 | ¥25.70 |
50 | ¥1.89480 | ¥94.74 |
100 | ¥1.54260 | ¥154.26 |
500 | ¥1.21768 | ¥608.84 |
1,000 | ¥1.02829 | ¥1,028.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.97415 | ¥1,948.30 |
4,000 | ¥0.92004 | ¥3,680.16 |
10,000 | ¥0.86591 | ¥8,659.10 |
14,000 | ¥0.83885 | ¥11,743.90 |
50,000 | ¥0.75767 | ¥37,883.50 |
100,000 | ¥0.70355 | ¥70,355.00 |