F930J476MAA | |
---|---|
DigiKey Part Number | 478-8180-2-ND - Tape & Reel (TR) 478-8180-1-ND - Cut Tape (CT) 478-8180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J476MAA |
Description | CAP TANT 47UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930J476MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.30700 | ¥23.07 |
50 | ¥1.83720 | ¥91.86 |
100 | ¥1.51710 | ¥151.71 |
500 | ¥1.18542 | ¥592.71 |
1,000 | ¥1.00770 | ¥1,007.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.94839 | ¥1,896.78 |
4,000 | ¥0.88911 | ¥3,556.44 |
10,000 | ¥0.82983 | ¥8,298.30 |
14,000 | ¥0.81502 | ¥11,410.28 |
50,000 | ¥0.77056 | ¥38,528.00 |
100,000 | ¥0.74092 | ¥74,092.00 |