F0603G0R02FNTR | |
---|---|
DigiKey Part Number | 478-13097-2-ND - Tape & Reel (TR) 478-13097-1-ND - Cut Tape (CT) 478-13097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0603G0R02FNTR |
Description | FUSE BOARD MOUNT 28MA 63VDC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28 mA AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F0603G0R02FNTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 6.0E-7 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | Green | |
Size / Dimension | 0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.22000 | ¥8.22 |
5 | ¥7.99000 | ¥39.95 |
10 | ¥7.47100 | ¥74.71 |
50 | ¥6.18580 | ¥309.29 |
100 | ¥5.15450 | ¥515.45 |
250 | ¥5.02584 | ¥1,256.46 |
500 | ¥4.25248 | ¥2,126.24 |
1,000 | ¥3.73703 | ¥3,737.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.42959 | ¥10,288.77 |
6,000 | ¥3.30257 | ¥19,815.42 |
15,000 | ¥3.17556 | ¥47,633.40 |