78 81 125 | |
---|---|
DigiKey Part Number | 2172-7881125-ND |
Manufacturer | |
Manufacturer Product Number | 78 81 125 |
Description | SUPER-KNIPS-COMFORT GRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 5.00" (127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | 5.00" (127.0mm) | |
Features | Soft Grips |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥330.22000 | ¥330.22 |
5 | ¥311.87800 | ¥1,559.39 |
10 | ¥293.52900 | ¥2,935.29 |
25 | ¥284.35240 | ¥7,108.81 |