K12035 | |
---|---|
DigiKey Part Number | 1742-K12035-ND |
Manufacturer | |
Manufacturer Product Number | K12035 |
Description | HEAVY DUTY WIRE STRIPPER 8-18AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Stripper and Cutter For 8~18 AWG - Solid, 10~20 AWG - Stranded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stripper and Cutter | |
Cable Type | 8~18 AWG - Solid, 10~20 AWG - Stranded | |
Features | Soft Grips, Spring Loaded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥390.41000 | ¥390.41 |