62810BPCLR | |
---|---|
DigiKey Part Number | 1742-62810BPCLR-ND |
Manufacturer | |
Manufacturer Product Number | 62810BPCLR |
Description | BACKPACK COOLER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Bag | |
Size | 16.00" L x 12.50" W x 19.50" H (406.4mm x 317.5mm x 495.3mm) | |
Material | Nylon | |
Color | Gray | |
Drawer Quantity | 8 | |
Features | - | |
Capacity | 0.80 Cu Ft |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,916.25000 | ¥1,916.25 |
5 | ¥1,854.39800 | ¥9,271.99 |
10 | ¥1,792.58900 | ¥17,925.89 |
25 | ¥1,730.77960 | ¥43,269.49 |